
15TSP023 | |
|---|---|
DigiKey Part Number | 145-15TSP023-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP023 |
Description | ROUND STANDOFF #10-20 NYLON 1/2" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-20 Nylon 0.500" (12.70mm) 1/2" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 15TSP023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,50000 | € 0,50 |
| 5 | € 0,41400 | € 2,07 |
| 10 | € 0,38500 | € 3,85 |
| 25 | € 0,35040 | € 8,76 |
| 50 | € 0,32780 | € 16,39 |
| 100 | € 0,30790 | € 30,79 |
| 250 | € 0,28472 | € 71,18 |
| 500 | € 0,26934 | € 134,67 |
| 1 000 | € 0,25558 | € 255,58 |
| Unit Price without VAT: | € 0,50000 |
|---|---|
| Unit Price with VAT: | € 0,61000 |

