
13SPRT057 | |
|---|---|
DigiKey Part Number | 145-13SPRT057-ND |
Manufacturer | |
Manufacturer Product Number | 13SPRT057 |
Description | ROUND SPACER NYLON 30.18MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.188" (30.18mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SPRT057 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.102" (2.59mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.188" (30.18mm) | |
Length - Overall | 1.188" (30.18mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 5 | € 0,15600 | € 0,78 |
| 10 | € 0,14400 | € 1,44 |
| 25 | € 0,13000 | € 3,25 |
| 50 | € 0,12140 | € 6,07 |
| 100 | € 0,11330 | € 11,33 |
| 250 | € 0,10408 | € 26,02 |
| 500 | € 0,09794 | € 48,97 |
| 1 000 | € 0,09246 | € 92,46 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

