


13SP041 | |
|---|---|
DigiKey Part Number | RPC6749-ND |
Manufacturer | |
Manufacturer Product Number | 13SP041 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Diameter - Inside | 0.141" (3.58mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Material | ||
Plating | - | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 5 | € 0,08400 | € 0,42 |
| 10 | € 0,07700 | € 0,77 |
| 25 | € 0,07000 | € 1,75 |
| 50 | € 0,06480 | € 3,24 |
| 100 | € 0,06030 | € 6,03 |
| 250 | € 0,05516 | € 13,79 |
| 500 | € 0,05172 | € 25,86 |
| 1 000 | € 0,04867 | € 48,67 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

