Round Spacer Unthreaded Nylon Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Nylon Natural
Supporting your Project: Printed Circuit Board Solutions

13SP004

DigiKey Part Number
RPC6711-ND
Manufacturer
Manufacturer Product Number
13SP004
Description
ROUND THROUGH SPACER, NATURAL, N
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Diameter - Inside
0.115" (2.92mm)
Diameter - Outside
0.187" (4.75mm)
Length - Overall
0.187" (4.75mm)
Material
Plating
-
Color
Natural
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 647
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,10000€ 0,10
5€ 0,08200€ 0,41
10€ 0,07700€ 0,77
25€ 0,06920€ 1,73
50€ 0,06420€ 3,21
100€ 0,05970€ 5,97
250€ 0,05464€ 13,66
500€ 0,05124€ 25,62
1 000€ 0,04822€ 48,22
Manufacturers Standard Package
Unit Price without VAT:€ 0,10000
Unit Price with VAT:€ 0,12200