


13SP003 | |
|---|---|
DigiKey Part Number | RPC6688-ND |
Manufacturer | |
Manufacturer Product Number | 13SP003 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Diameter - Inside | 0.091" (2.31mm) | |
Diameter - Outside | 0.187" (4.75mm) | |
Length - Overall | 0.187" (4.75mm) | |
Material | ||
Plating | - | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 5 | € 0,08600 | € 0,43 |
| 10 | € 0,07800 | € 0,78 |
| 25 | € 0,07080 | € 1,77 |
| 50 | € 0,06580 | € 3,29 |
| 100 | € 0,06120 | € 6,12 |
| 250 | € 0,05592 | € 13,98 |
| 500 | € 0,05248 | € 26,24 |
| 1 000 | € 0,04939 | € 49,39 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

