
13RSSR0212 | |
|---|---|
DigiKey Part Number | 145-13RSSR0212-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0212 |
Description | ROUND SPACER NYLON 7/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.875" (22.23mm) 7/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.380" (9.65mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,52000 | € 0,52 |
| 5 | € 0,43400 | € 2,17 |
| 10 | € 0,40400 | € 4,04 |
| 25 | € 0,36800 | € 9,20 |
| 50 | € 0,34460 | € 17,23 |
| 100 | € 0,32360 | € 32,36 |
| 250 | € 0,29936 | € 74,84 |
| 500 | € 0,28324 | € 141,62 |
| 1 000 | € 0,26883 | € 268,83 |
| Unit Price without VAT: | € 0,52000 |
|---|---|
| Unit Price with VAT: | € 0,63440 |

