
13RSSR0131 | |
|---|---|
DigiKey Part Number | 145-13RSSR0131-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0131 |
Description | ROUND SPACER NYLON 36.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.437" (36.50mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0131 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.315" (8.00mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 1.437" (36.50mm) | |
Length - Overall | 1.437" (36.50mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,31000 | € 1,31 |
| 5 | € 1,10400 | € 5,52 |
| 10 | € 1,03000 | € 10,30 |
| 25 | € 0,94560 | € 23,64 |
| 50 | € 0,88960 | € 44,48 |
| 100 | € 0,83970 | € 83,97 |
| 250 | € 0,78164 | € 195,41 |
| Unit Price without VAT: | € 1,31000 |
|---|---|
| Unit Price with VAT: | € 1,59820 |

