
13RSSR0019 | |
|---|---|
DigiKey Part Number | 145-13RSSR0019-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0019 |
Description | ROUND SPACER NYLON 11.91MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.469" (11.91mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0019 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.469" (11.91mm) | |
Length - Overall | 0.469" (11.91mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,35000 | € 0,35 |
| 5 | € 0,29400 | € 1,47 |
| 10 | € 0,27300 | € 2,73 |
| 25 | € 0,24800 | € 6,20 |
| 50 | € 0,23180 | € 11,59 |
| 100 | € 0,21720 | € 21,72 |
| 250 | € 0,20040 | € 50,10 |
| 500 | € 0,18922 | € 94,61 |
| 1 000 | € 0,17925 | € 179,25 |
| Unit Price without VAT: | € 0,35000 |
|---|---|
| Unit Price with VAT: | € 0,42700 |

