
13RS075075 | |
|---|---|
DigiKey Part Number | 145-13RS075075-ND |
Manufacturer | |
Manufacturer Product Number | 13RS075075 |
Description | ROUND SPACER NYLON 3/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.750" (19.05mm) 3/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS075075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.320" (8.13mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 5 | € 0,28000 | € 1,40 |
| 10 | € 0,26000 | € 2,60 |
| 25 | € 0,23680 | € 5,92 |
| 50 | € 0,22120 | € 11,06 |
| 100 | € 0,20730 | € 20,73 |
| 250 | € 0,19116 | € 47,79 |
| 500 | € 0,18048 | € 90,24 |
| 1 000 | € 0,17094 | € 170,94 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41480 |

