
13RS075016 | |
|---|---|
DigiKey Part Number | 145-13RS075016-ND |
Manufacturer | |
Manufacturer Product Number | 13RS075016 |
Description | ROUND SPACER NYLON 15.01MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.591" (15.01mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS075016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.260" (6.60mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Between Board Height | 0.591" (15.01mm) | |
Length - Overall | 0.591" (15.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,19604 | € 98,02 |
| Unit Price without VAT: | € 0,19604 |
|---|---|
| Unit Price with VAT: | € 0,23917 |

