
13RS062540 | |
|---|---|
DigiKey Part Number | 145-13RS062540-ND |
Manufacturer | |
Manufacturer Product Number | 13RS062540 |
Description | ROUND SPACER NYLON 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS062540 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.375" (9.53mm) 3/8" | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 5 | € 0,21800 | € 1,09 |
| 10 | € 0,20200 | € 2,02 |
| 25 | € 0,18320 | € 4,58 |
| 50 | € 0,17100 | € 8,55 |
| 100 | € 0,16000 | € 16,00 |
| 250 | € 0,14728 | € 36,82 |
| 500 | € 0,13888 | € 69,44 |
| 1 000 | € 0,13134 | € 131,34 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |

