Round Spacer Unthreaded Nylon 0.328" (8.33mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13RS021535

DigiKey Part Number
145-13RS021535-ND
Manufacturer
Manufacturer Product Number
13RS021535
Description
ROUND SPACER NYLON 8.33MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.328" (8.33mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
13RS021535 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.145" (3.68mm)
Diameter - Outside
0.215" (5.46mm)
Between Board Height
0.328" (8.33mm)
Length - Overall
0.328" (8.33mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 535
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,17000€ 0,17
5€ 0,14000€ 0,70
10€ 0,12800€ 1,28
25€ 0,11600€ 2,90
50€ 0,10780€ 5,39
100€ 0,10060€ 10,06
250€ 0,09232€ 23,08
500€ 0,08686€ 43,43
1 000€ 0,08196€ 81,96
Manufacturers Standard Package
Unit Price without VAT:€ 0,17000
Unit Price with VAT:€ 0,20740