
13RS018724 | |
|---|---|
DigiKey Part Number | 145-13RS018724-ND |
Manufacturer | |
Manufacturer Product Number | 13RS018724 |
Description | ROUND SPACER NYLON 5.16MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.203" (5.16mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS018724 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.118" (3.00mm) | |
Diameter - Outside | 0.200" (5.08mm) | |
Between Board Height | 0.203" (5.16mm) | |
Length - Overall | 0.203" (5.16mm) 13/64" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 5 | € 0,05000 | € 0,25 |
| 10 | € 0,04600 | € 0,46 |
| 25 | € 0,04160 | € 1,04 |
| 50 | € 0,03820 | € 1,91 |
| 100 | € 0,03550 | € 3,55 |
| 250 | € 0,03240 | € 8,10 |
| 500 | € 0,03030 | € 15,15 |
| 1 000 | € 0,02845 | € 28,45 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

