
13RS014529 | |
|---|---|
DigiKey Part Number | 145-13RS014529-ND |
Manufacturer | |
Manufacturer Product Number | 13RS014529 |
Description | ROUND SPACER NYLON 4.75MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.187" (4.75mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.047" (1.19mm) | |
Diameter - Outside | 0.125" (3.18mm) 1/8" | |
Between Board Height | 0.187" (4.75mm) | |
Length - Overall | 0.187" (4.75mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 5 | € 0,05800 | € 0,29 |
| 10 | € 0,05400 | € 0,54 |
| 25 | € 0,04840 | € 1,21 |
| 50 | € 0,04500 | € 2,25 |
| 100 | € 0,04170 | € 4,17 |
| 250 | € 0,03808 | € 9,52 |
| 500 | € 0,03564 | € 17,82 |
| 1 000 | € 0,03349 | € 33,49 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

