Round Spacer Unthreaded Nylon 1.181" (30.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13ME083

DigiKey Part Number
145-13ME083-ND
Manufacturer
Manufacturer Product Number
13ME083
Description
ROUND SPACER NYLON 30MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 1.181" (30.00mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
13ME083 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.256" (6.50mm)
Diameter - Outside
0.591" (15.00mm)
Between Board Height
1.181" (30.00mm)
Length - Overall
1.181" (30.00mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 238
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,56000€ 0,56
5€ 0,46800€ 2,34
10€ 0,43500€ 4,35
25€ 0,39760€ 9,94
50€ 0,37220€ 18,61
100€ 0,34970€ 34,97
250€ 0,32368€ 80,92
500€ 0,30640€ 153,20
1 000€ 0,29092€ 290,92
Manufacturers Standard Package
Unit Price without VAT:€ 0,56000
Unit Price with VAT:€ 0,68320