Round Spacer Unthreaded Nylon 0.394" (10.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13ME071

DigiKey Part Number
145-13ME071-ND
Manufacturer
Manufacturer Product Number
13ME071
Description
ROUND SPACER NYLON 10MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.394" (10.00mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
13ME071 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.248" (6.30mm) 1/4"
Diameter - Outside
0.394" (10.00mm)
Between Board Height
0.394" (10.00mm)
Length - Overall
0.394" (10.00mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 802
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,17000€ 0,17
5€ 0,14200€ 0,71
10€ 0,13100€ 1,31
25€ 0,11880€ 2,97
50€ 0,11040€ 5,52
100€ 0,10300€ 10,30
250€ 0,09456€ 23,64
500€ 0,08896€ 44,48
1 000€ 0,08394€ 83,94
Manufacturers Standard Package
Unit Price without VAT:€ 0,17000
Unit Price with VAT:€ 0,20740