Round Spacer Unthreaded Nylon 0.197" (5.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13ME053

DigiKey Part Number
145-13ME053-ND
Manufacturer
Manufacturer Product Number
13ME053
Description
ROUND SPACER NYLON 5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.197" (5.00mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
13ME053 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.169" (4.30mm)
Diameter - Outside
0.315" (8.00mm)
Between Board Height
0.197" (5.00mm)
Length - Overall
0.197" (5.00mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 199
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,15000€ 0,15
5€ 0,12200€ 0,61
10€ 0,11200€ 1,12
25€ 0,10160€ 2,54
50€ 0,09440€ 4,72
100€ 0,08800€ 8,80
250€ 0,08064€ 20,16
500€ 0,07582€ 37,91
1 000€ 0,07149€ 71,49
Manufacturers Standard Package
Unit Price without VAT:€ 0,15000
Unit Price with VAT:€ 0,18300