
13ME029 | |
|---|---|
DigiKey Part Number | 145-13ME029-ND |
Manufacturer | |
Manufacturer Product Number | 13ME029 |
Description | ROUND SPACER NYLON 5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.197" (5.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13ME029 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.197" (5.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 5 | € 0,12600 | € 0,63 |
| 10 | € 0,11600 | € 1,16 |
| 25 | € 0,10480 | € 2,62 |
| 50 | € 0,09740 | € 4,87 |
| 100 | € 0,09090 | € 9,09 |
| 250 | € 0,08340 | € 20,85 |
| 500 | € 0,07840 | € 39,20 |
| 1 000 | € 0,07394 | € 73,94 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

