
12SWS3008 | |
|---|---|
DigiKey Part Number | RPC9219-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3008 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.031" (0.79mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS3008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.320" (8.13mm) | |
Diameter - Outside | 0.745" (18.92mm) | |
Diameter - Shoulder | 0.370" (9.40mm) | |
Thickness - Overall | 0.031" (0.79mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 5 | € 0,13200 | € 0,66 |
| 10 | € 0,12300 | € 1,23 |
| 25 | € 0,11120 | € 2,78 |
| 50 | € 0,10340 | € 5,17 |
| 100 | € 0,09660 | € 9,66 |
| 250 | € 0,08860 | € 22,15 |
| 500 | € 0,08332 | € 41,66 |
| 1 000 | € 0,07861 | € 78,61 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19520 |

