
12SWS3003 | |
|---|---|
DigiKey Part Number | RPC9217-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3003 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.266" (6.76mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 5 | € 0,13200 | € 0,66 |
| 10 | € 0,12300 | € 1,23 |
| 25 | € 0,11120 | € 2,78 |
| 50 | € 0,10340 | € 5,17 |
| 100 | € 0,09660 | € 9,66 |
| 250 | € 0,08860 | € 22,15 |
| 500 | € 0,08332 | € 41,66 |
| 1 000 | € 0,07861 | € 78,61 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19520 |

