
12SWS2595 | |
|---|---|
DigiKey Part Number | RPC9216-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS2595 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.125" (3.18mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS2595 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.381" (9.68mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Diameter - Shoulder | 0.498" (12.65mm) | |
Thickness - Overall | 0.125" (3.18mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 5 | € 0,15000 | € 0,75 |
| 10 | € 0,13900 | € 1,39 |
| 25 | € 0,12520 | € 3,13 |
| 50 | € 0,11660 | € 5,83 |
| 100 | € 0,10890 | € 10,89 |
| 250 | € 0,09992 | € 24,98 |
| 500 | € 0,09402 | € 47,01 |
| 1 000 | € 0,08875 | € 88,75 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |

