Shoulder Washer 0.065" (1.65mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12SWS2577

DigiKey Part Number
RPC9207-ND
Manufacturer
Manufacturer Product Number
12SWS2577
Description
WASHER SHOULDER NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Shoulder Washer 0.065" (1.65mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
12SWS2577 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Thread/Screw/Hole Size
-
Diameter - Inside
0.170" (4.32mm)
Diameter - Outside
0.750" (19.05mm) 3/4"
Thickness - Overall
0.065" (1.65mm)
Length - Below Head
0.250" (6.35mm) 1/4"
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 895
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,18000€ 0,18
5€ 0,14400€ 0,72
10€ 0,13300€ 1,33
25€ 0,12120€ 3,03
50€ 0,11280€ 5,64
100€ 0,10520€ 10,52
250€ 0,09656€ 24,14
500€ 0,09084€ 45,42
1 000€ 0,08574€ 85,74
Manufacturers Standard Package
Unit Price without VAT:€ 0,18000
Unit Price with VAT:€ 0,21960