
12SWS1201 | |
|---|---|
DigiKey Part Number | RPC9144-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS1201 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.320" (8.13mm) | |
Diameter - Outside | 0.620" (15.75mm) | |
Diameter - Shoulder | 0.360" (9.14mm) | |
Length - Below Head | 0.125" (3.18mm) 1/8" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,14737 | € 147,37 |
| Unit Price without VAT: | € 0,14737 |
|---|---|
| Unit Price with VAT: | € 0,17979 |

