Shoulder Washer Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12SWS0194

DigiKey Part Number
RPC8940-ND
Manufacturer
Manufacturer Product Number
12SWS0194
Description
WASHER SHOULDER NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Shoulder Washer Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
12SWS0194 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Thread/Screw/Hole Size
-
Diameter - Inside
0.118" (3.00mm)
Diameter - Outside
0.197" (5.00mm)
Length - Below Head
0.046" (1.17mm)
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 632
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
5€ 0,07200€ 0,36
10€ 0,06700€ 0,67
25€ 0,06040€ 1,51
50€ 0,05620€ 2,81
100€ 0,05220€ 5,22
250€ 0,04768€ 11,92
500€ 0,04468€ 22,34
1 000€ 0,04201€ 42,01
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980