


10SC004037 | |
|---|---|
DigiKey Part Number | RPC7176-ND |
Manufacturer | |
Manufacturer Product Number | 10SC004037 |
Description | WASHER SHOULDER #4 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4 Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #4 | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.145" (3.68mm) | |
Diameter - Shoulder | 0.145" (3.68mm) | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 5 | € 0,09800 | € 0,49 |
| 10 | € 0,09100 | € 0,91 |
| 25 | € 0,08200 | € 2,05 |
| 50 | € 0,07620 | € 3,81 |
| 100 | € 0,07100 | € 7,10 |
| 250 | € 0,06504 | € 16,26 |
| 500 | € 0,06104 | € 30,52 |
| 1 000 | € 0,05749 | € 57,49 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

