
091032075TEG | |
|---|---|
DigiKey Part Number | RPC8816-ND |
Manufacturer | |
Manufacturer Product Number | 091032075TEG |
Description | THUMB SCREW KNOB SLOTTED #10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Knob Thumb Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 091032075TEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #10-32 | |
Head Diameter | 0.395" (10.03mm) | |
Head Height | 0.305" (7.75mm) | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.055" (26.80mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 5 | € 0,14000 | € 0,70 |
| 10 | € 0,12900 | € 1,29 |
| 25 | € 0,11680 | € 2,92 |
| 50 | € 0,10860 | € 5,43 |
| 100 | € 0,10140 | € 10,14 |
| 250 | € 0,09308 | € 23,27 |
| 500 | € 0,08758 | € 43,79 |
| 1 000 | € 0,08264 | € 82,64 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20740 |

