
090440018T | |
|---|---|
DigiKey Part Number | RPC8752-ND |
Manufacturer | |
Manufacturer Product Number | 090440018T |
Description | THUMB SCREW KNOB - #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Knob Thumb Screw Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 090440018T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.300" (7.62mm) | |
Head Height | 0.280" (7.11mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 5 | € 0,17800 | € 0,89 |
| 10 | € 0,16600 | € 1,66 |
| 25 | € 0,15000 | € 3,75 |
| 50 | € 0,13980 | € 6,99 |
| 100 | € 0,13060 | € 13,06 |
| 250 | € 0,12012 | € 30,03 |
| 500 | € 0,11314 | € 56,57 |
| 1 000 | € 0,10690 | € 106,90 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |

