
04M080125HNDIN34814 | |
|---|---|
DigiKey Part Number | RPC8626-ND |
Manufacturer | |
Manufacturer Product Number | 04M080125HNDIN34814 |
Description | NUT HEX NYLON M8X1.25 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | M8x1.25 Hex Nut 0.512" (13.00mm) Nylon |
EDA/CAD Models | 04M080125HNDIN34814 Models |
Category | Type Hex |
Manufacturer Essentra Components | Thread Size M8x1.25 |
Series | Width 0.512" (13.00mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 5 | € 0,16600 | € 0,83 |
| 10 | € 0,15400 | € 1,54 |
| 25 | € 0,13920 | € 3,48 |
| 50 | € 0,12960 | € 6,48 |
| 100 | € 0,12100 | € 12,10 |
| 250 | € 0,11116 | € 27,79 |
| 500 | € 0,10468 | € 52,34 |
| 1 000 | € 0,09887 | € 98,87 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

