
0437532HN | |
|---|---|
DigiKey Part Number | 0437532HN-ND |
Manufacturer | |
Manufacturer Product Number | 0437532HN |
Description | NUT HEX NYLON 3/8"-32 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3/8"-32 Hex Nut 0.560" (14.22mm) Nylon |
EDA/CAD Models | 0437532HN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | 3/8"-32 | |
Thickness | 0.330" (8.38mm) | |
Width | 0.560" (14.22mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,16154 | € 80,77 |
| Unit Price without VAT: | € 0,16154 |
|---|---|
| Unit Price with VAT: | € 0,19708 |

