3/8"-32 Locknut Nut 0.500" (12.70mm) 1/2" Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0437532HDN

DigiKey Part Number
RPC8600-ND
Manufacturer
Manufacturer Product Number
0437532HDN
Description
NUT LOCKNUT NYLON 3/8"-32
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3/8"-32 Locknut Nut 0.500" (12.70mm) 1/2" Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Locknut
Thread Size
3/8"-32
Width
0.500" (12.70mm) 1/2"
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 888
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,38000€ 0,38
5€ 0,31400€ 1,57
10€ 0,29100€ 2,91
25€ 0,26480€ 6,62
50€ 0,24740€ 12,37
100€ 0,23180€ 23,18
250€ 0,21396€ 53,49
500€ 0,20212€ 101,06
1 000€ 0,19152€ 191,52
Manufacturers Standard Package
Unit Price without VAT:€ 0,38000
Unit Price with VAT:€ 0,46360