
010632WF031 | |
|---|---|
DigiKey Part Number | RPC7904-ND |
Manufacturer | |
Manufacturer Product Number | 010632WF031 |
Description | MACH SCREW PAN PHILLIPS #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010632WF031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.217" (5.51mm) | |
Head Height | 0.243" (6.17mm) | |
Length - Below Head | 0.313" (7.94mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 5 | € 0,08200 | € 0,41 |
| 10 | € 0,07600 | € 0,76 |
| 25 | € 0,06800 | € 1,70 |
| 50 | € 0,06340 | € 3,17 |
| 100 | € 0,05900 | € 5,90 |
| 250 | € 0,05388 | € 13,47 |
| 500 | € 0,05054 | € 25,27 |
| 1 000 | € 0,04755 | € 47,55 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

