
010256P009 | |
|---|---|
DigiKey Part Number | RPC7542-ND |
Manufacturer | |
Manufacturer Product Number | 010256P009 |
Description | MACH SCREW PAN HEAD SLOTTED 2-56 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #2-56 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010256P009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #2-56 | |
Head Diameter | 0.161" (4.09mm) | |
Head Height | 0.098" (2.49mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 5 | € 0,07600 | € 0,38 |
| 10 | € 0,07100 | € 0,71 |
| 25 | € 0,06320 | € 1,58 |
| 50 | € 0,05860 | € 2,93 |
| 100 | € 0,05460 | € 5,46 |
| 250 | € 0,04996 | € 12,49 |
| 500 | € 0,04682 | € 23,41 |
| 1 000 | € 0,04403 | € 44,03 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

