



0772105 | |
|---|---|
DigiKey Part Number | RPC2368-ND |
Manufacturer | |
Manufacturer Product Number | 0772105 |
Description | COMPRESSION LOCK BRKT ZAMAK |
Customer Reference | |
Detailed Description | Compression Lock Rectangular - 86.00mm x 25.00mm Cutout Bracket Mount Zamak, Chrome Plated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Compression Lock | |
Panel Cutout Dimensions | Rectangular - 86.00mm x 25.00mm | |
Mounting Type | Bracket Mount | |
Material | Zamak, Chrome Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,56000 | € 14,56 |
| 5 | € 12,44800 | € 62,24 |
| 10 | € 11,63500 | € 116,35 |
| 40 | € 10,16450 | € 406,58 |
| Unit Price without VAT: | € 14,56000 |
|---|---|
| Unit Price with VAT: | € 17,76320 |

