CCD Image Sensor 128H x 1V 30µm x 120µm 32-CSP (8.08x1.32)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC905-CSP32-033

DigiKey Part Number
2199-EPC905-CSP32-033TR-ND - Tape & Reel (TR)
2199-EPC905-CSP32-033CT-ND - Cut Tape (CT)
2199-EPC905-CSP32-033DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC905-CSP32-033
Description
CCD LINE SENSOR 128X1, PIXEL PIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
CCD Image Sensor 128H x 1V 30µm x 120µm 32-CSP (8.08x1.32)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ESPROS Photonics AG
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
CCD
Pixel Size
30µm x 120µm
Active Pixel Array
128H x 1V
Frames per Second
143000.0
Voltage - Supply
2.7V ~ 3.45V
Package / Case
32-XFBGA, CSPBGA
Supplier Device Package
32-CSP (8.08x1.32)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 25,47000€ 25,47
5€ 23,33800€ 116,69
10€ 22,54400€ 225,44
25€ 21,59520€ 539,88
50€ 20,94620€ 1 047,31
100€ 20,90960€ 2 090,96
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 18,70150€ 18 701,50
Manufacturers Standard Package
Unit Price without VAT:€ 25,47000
Unit Price with VAT:€ 31,07340