MFR Recommended

ESP32-WROVER-B(M213DH3264PH3Q0) | |
|---|---|
DigiKey Part Number | 1904-ESP32-WROVER-B(M213DH3264PH3Q0)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESP32-WROVER-B(M213DH3264PH3Q0) |
Description | RF TXRX MOD BT WIFI PCB TH SMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 + EDR, Class 1, 2 and 3 Transceiver Module 2.4GHz ~ 2.5GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -98dBm |
Mfr | Serial Interfaces ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, UART |
Series | Antenna Type PCB Trace |
Packaging Tape & Reel (TR) | Utilized IC / Part ESP32-D0WD |
Part Status Not For New Designs | Memory Size 448kB ROM, 536kB SRAM |
RF Family/Standard Bluetooth, WiFi | Voltage - Supply 2.7V ~ 3.6V |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz ~ 2.5GHz | Operating Temperature -40°C ~ 85°C (TA) |
Data Rate 150Mbps | Package / Case 38-SMD Module |
Power - Output 20dBm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESP32-WROVER-E(M213EH3264PH3Q0) | Espressif Systems | 0 | 1904-ESP32-WROVER-E(M213EH3264PH3Q0)TR-ND | € 2,37972 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | € 3,92654 | € 2 552,25 |
| Unit Price without VAT: | € 3,92654 |
|---|---|
| Unit Price with VAT: | € 4,79038 |

