
ESP32-C3-MINI-1U-H4X | |
|---|---|
DigiKey Part Number | 1965-ESP32-C3-MINI-1U-H4XTR-ND - Tape & Reel (TR) 1965-ESP32-C3-MINI-1U-H4XCT-ND - Cut Tape (CT) 1965-ESP32-C3-MINI-1U-H4XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-C3-MINI-1U-H4X |
Description | SMD MODULE, ESP32-C3FH4X, CHIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces ADC, GPIO, I2C, I2S, JTAG, PWM, SPI, UART, USB |
Mfr | Antenna Type Antenna Not Included |
Series | Utilized IC / Part ESP32-C3FH4 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Memory Size 4MB Flash, 384kB ROM, 408kB SRAM |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
RF Family/Standard Bluetooth, WiFi | Current - Receiving 82mA ~ 86mA |
Protocol | Current - Transmitting 100mA ~ 350mA |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 150Mbps | Operating Temperature -40°C ~ 105°C (TA) |
Power - Output 20.5dBm | Package / Case 61-SMD Module |
Sensitivity -104dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,97000 | € 2,97 |
| 10 | € 2,56800 | € 25,68 |
| 25 | € 2,42720 | € 60,68 |
| 100 | € 2,23340 | € 223,34 |
| 250 | € 2,11700 | € 529,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | € 2,00492 | € 1 303,20 |
| 1 300 | € 1,92917 | € 2 507,92 |
| 1 950 | € 1,88690 | € 3 679,45 |
| 3 250 | € 1,83572 | € 5 966,09 |
| 4 550 | € 1,80321 | € 8 204,61 |
| Unit Price without VAT: | € 2,97000 |
|---|---|
| Unit Price with VAT: | € 3,62340 |









