
VLM40E-12-T | |
|---|---|
DigiKey Part Number | 1800-1139-ND |
Manufacturer | |
Manufacturer Product Number | VLM40E-12-T |
Description | LED DRVR CV AC/DC 12V 3.33A |
Customer Reference | |
Detailed Description | 3.33A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Voltage - Output 12V |
Manufacturer ERP Power, LLC | Current - Output (Max) 3.33A |
Series | Power (Watts) 40 W |
Packaging Box | Ratings IP20 |
Part Status Obsolete | Operating Temperature 90°C |
DigiKey Programmable Not Verified | Efficiency 93% |
Type Constant Voltage | Termination Style Terminal Block |
Topology AC DC Converter | Size / Dimension 7.21" L x 0.83" W x 0.78" H (183.2mm x 21.0mm x 19.8mm) |
Number of Outputs 1 | Approval Agency CB, CE, cULus, FCC |
Voltage - Input (Min) 220VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 240VAC | Base Product Number |

