Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XG-2121CA 125.0000M-PGRNL3 | |
|---|---|
DigiKey Part Number | 114-XG-2121CA125.0000M-PGRNL3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XG-2121CA 125.0000M-PGRNL3 |
Description | XTAL OSC SO 125.0000MHZ LVPECL S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 125 MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -5°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 60mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output LVPECL | Current - Supply (Disable) (Max) 2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EG-2121CA 125.0000M-DGRNB | EPSON | 0 | EG-2121CA125.0000M-DGRNB-ND | € 22,29200 | Parametric Equivalent |
| EG-2121CA 125.0000M-DGRNL0 | EPSON | 0 | 114-EG-2121CA125.0000M-DGRNL0TR-ND | € 17,52919 | Parametric Equivalent |
| EG-2121CA 125.0000M-DGRNL3 | EPSON | 0 | EG-2121CA125.0000M-DGRNL3-ND | € 21,09808 | Parametric Equivalent |
| EG-2121CA 125.0000M-PGRNB | EPSON | 0 | EG-2121CA125.0000M-PGRNB-ND | € 18,02400 | Parametric Equivalent |
| EG-2121CA 125.0000M-PGRNL0 | EPSON | 0 | 114-EG-2121CA125.0000M-PGRNL0TR-ND | € 13,80025 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 5,95968 | € 1 489,92 |
| Unit Price without VAT: | € 5,95968 |
|---|---|
| Unit Price with VAT: | € 7,27081 |


