Direct

VG-4513CA 122.8800M-GGCT3 | |
|---|---|
DigiKey Part Number | SER3906TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VG-4513CA 122.8800M-GGCT3 |
Description | XTAL OSC VCXO 122.8800MHZ LVPECL |
Customer Reference | |
Detailed Description | 122.88 MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | VG-4513CA 122.8800M-GGCT3 Models |
Category | Voltage - Supply 3.3V |
Mfr | Absolute Pull Range (APR) ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 65mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 347LB3I1228T | CTS-Frequency Controls | 288 | 110-347LB3I1228TCT-ND | € 7,56000 | Direct |


