Image for TSX-3225 48.00M-70AAAAF30RG0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX-3225 48.00M-70AAAAF30RG0

DigiKey Part Number
114-TSX-322548.00M-70AAAAF30RG0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSX-3225 48.00M-70AAAAF30RG0
Description
CRYSTAL 48.000MHZ 7PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Oscillator 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package / Case
4-SMD, No Lead
Mfr
Supplier Device Package
4-SMD (3.2x2.5)
Packaging
Tape & Reel (TR)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.024" (0.60mm)
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,20577€ 205,77
Manufacturers Standard Package
Unit Price without VAT:€ 0,20577
Unit Price with VAT:€ 0,25104