TSX-3225 48.0000MF10Y-K0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: € 0,52192
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: € 0,19726
Datasheet
48 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX-3225 48.0000MF10Y-K0

DigiKey Part Number
114-TSX-322548.0000MF10Y-K0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSX-3225 48.0000MF10Y-K0
Description
CRYSTAL 48.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
48 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
40 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-30°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
48 MHz
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Stability
±10ppm
Height - Seated (Max)
0.024" (0.60mm)
Frequency Tolerance
±10ppm
Base Product Number
Load Capacitance
10pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSX-3225 48.0000MF10Y-K3EPSON0114-TSX-322548.0000MF10Y-K3TR-ND€ 0,52192Parametric Equivalent
TSX-3225 48.0000MF10Y-K6EPSON0114-TSX-322548.0000MF10Y-K6TR-ND€ 0,19726Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,20577€ 205,77
Manufacturers Standard Package
Unit Price without VAT:€ 0,20577
Unit Price with VAT:€ 0,25104