
TSX-3225 27.12M-A0AAYYG40RE3 | |
|---|---|
DigiKey Part Number | 114-TSX-322527.12M-A0AAYYG40RE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSX-3225 27.12M-A0AAYYG40RE3 |
Description | CRYSTAL 27.1200MHZ 10PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Oscillator 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Package / Case 4-SMD, No Lead |
Mfr | Supplier Device Package 4-SMD (3.2x2.5) |
Packaging Tape & Reel (TR) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.024" (0.60mm) |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,49848 | € 124,62 |
| Unit Price without VAT: | € 0,49848 |
|---|---|
| Unit Price with VAT: | € 0,60815 |

