Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TSX-3225 16.0000MF20G-C0 | |
|---|---|
DigiKey Part Number | 114-TSX-322516.0000MF20G-C0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSX-3225 16.0000MF20G-C0 |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSX-3225 16.0000MF20G-C | EPSON | 0 | TSX-322516.0000MF20G-C-ND | € 0,52190 | Parametric Equivalent |
| TSX-3225 16.0000MF20G-C3 | EPSON | 0 | TSX-322516.0000MF20G-C3-ND | € 0,52192 | Parametric Equivalent |
| TSX-3225 16.0000MF20G-C6 | EPSON | 0 | 114-TSX-322516.0000MF20G-C6TR-ND | € 0,19726 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,20577 | € 205,77 |
| Unit Price without VAT: | € 0,20577 |
|---|---|
| Unit Price with VAT: | € 0,25104 |


