Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TG5032SFN 40.0000M-CBGNNA3 | |
|---|---|
DigiKey Part Number | 114-TG5032SFN40.0000M-CBGNNA3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG5032SFN 40.0000M-CBGNNA3 |
Description | XTAL OSC TCXO 40.0000MHZ SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±280ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Output Clipped Sine Wave | Height - Seated (Max) 0.065" (1.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG5032SFN 40.0000M-CBGNNA0 | EPSON | 0 | 114-TG5032SFN40.0000M-CBGNNA0TR-ND | € 6,43799 | Parametric Equivalent |
| TG5032SFN 40.0000M-CBGNNAB | EPSON | 0 | 114-TG5032SFN40.0000M-CBGNNAB-ND | € 8,69700 | Parametric Equivalent |
| 580L400X2ITT | CTS-Frequency Controls | 0 | 580L400X2ITT-ND | € 14,65971 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 14,27832 | € 3 569,58 |
| Unit Price without VAT: | € 14,27832 |
|---|---|
| Unit Price with VAT: | € 17,41955 |



