Oscillator 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG5032CGN 12.8000M-CBGHNA0

DigiKey Part Number
114-TG5032CGN12.8000M-CBGHNA0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG5032CGN 12.8000M-CBGHNA0
Description
XTAL OSC TCXO 12.8000MHZ SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Oscillator 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package / Case
10-SMD, No Lead
Mfr
Supplier Device Package
10-SMD (5x3.2)
Packaging
Tape & Reel (TR)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Part Status
Active
Height - Seated (Max)
0.065" (1.65mm)
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 6,37425€ 6 374,25
Manufacturers Standard Package
Unit Price without VAT:€ 6,37425
Unit Price with VAT:€ 7,77659