
TG2520SMN 30.0000M-MCGNNMB | |
|---|---|
DigiKey Part Number | 114-TG2520SMN30.0000M-MCGNNMB-ND |
Manufacturer | |
Manufacturer Product Number | TG2520SMN 30.0000M-MCGNNMB |
Description | XTAL OSC TCXO 30.0000MHZ SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Oscillator 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Package / Case 4-SMD, No Lead |
Mfr | Supplier Device Package 4-SMD (2.5x2) |
Packaging Bulk | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Part Status Active | Height - Seated (Max) 0.031" (0.80mm) |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 2,32320 | € 116,16 |
| Unit Price without VAT: | € 2,32320 |
|---|---|
| Unit Price with VAT: | € 2,83430 |

