Similar

TG2016SBN 16.0000M-PCGNDM3 | |
|---|---|
DigiKey Part Number | SER4131TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG2016SBN 16.0000M-PCGNDM3 |
Description | XTAL OSC VCTCXO 16.0000MHZ SNWV |
Customer Reference | |
Detailed Description | 16 MHz VCTCXO Sine Wave Oscillator 2.6V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.6V ~ 3.3V |
Mfr | Frequency Stability ±500ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 1.4mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Output Sine Wave | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG-5006CJ-33H 16.0000M3 | EPSON | 0 | SER4100TR-ND | € 3,05932 | Similar |


