
TG-5006CJ-16H 16.3680M3 | |
|---|---|
DigiKey Part Number | 114-TG-5006CJ-16H16.3680M3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG-5006CJ-16H 16.3680M3 |
Description | XTALOSC TCXO 16.3680MHZ SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Oscillator 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Package / Case 4-SMD, No Lead |
Mfr | Supplier Device Package 4-SMD (2x1.6) |
Packaging Tape & Reel (TR) | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Part Status Active | Height - Seated (Max) 0.031" (0.80mm) |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 2,72004 | € 680,01 |
| Unit Price without VAT: | € 2,72004 |
|---|---|
| Unit Price with VAT: | € 3,31845 |

