
SG7050VEN 125.0000M-CJGA3 | |
|---|---|
DigiKey Part Number | 114-SG7050VEN125.0000M-CJGA3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG7050VEN 125.0000M-CJGA3 |
Description | XTAL OSC XO 125.000000MHZ LVDS S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Oscillator 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Package / Case 6-SMD, No Lead |
Mfr | Supplier Device Package 6-SMD (7x5) |
Packaging Tape & Reel (TR) | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.067" (1.70mm) |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 12,34480 | € 3 086,20 |
| Unit Price without VAT: | € 12,34480 |
|---|---|
| Unit Price with VAT: | € 15,06066 |

