Parametric Equivalent
Parametric Equivalent

SG7050VAN 156.250000M-KJGAB | |
|---|---|
DigiKey Part Number | SG7050VAN156.250000M-KJGAB-ND |
Manufacturer | |
Manufacturer Product Number | SG7050VAN 156.250000M-KJGAB |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Category | Voltage - Supply 2.5V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Current - Supply (Max) 30mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.063" (1.60mm) |
Output LVDS | Current - Supply (Disable) (Max) 20mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG7050VAN 156.250000M-KJGA0 | EPSON | 0 | 114-SG7050VAN156.250000M-KJGA0TR-ND | € 1,59216 | Parametric Equivalent |
| SG7050VAN 156.250000M-KJGA3 | EPSON | 0 | 114-SG7050VAN156.250000M-KJGA3TR-ND | € 3,55592 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 3,92160 | € 196,08 |
| Unit Price without VAT: | € 3,92160 |
|---|---|
| Unit Price with VAT: | € 4,78435 |


